
Highlights & Details
Renkforce CAT6A S/FTP Weatherproof outdoor network cables, black, 40 m
- Made of 4 shielded foiled twisted pairs (S/FTP) Efficient at reducing signal interference
- Shielded with high quality UV-resistant PVC+PE jacket, can withstand direct sunlight
- Can be used in extreme cold, hot and humid weather
Technical specifications
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 8p8c plug
- No. of B connections
1 x
- Type B
RJ45 8p8c plug
- Cable length
40.00 m
- Factory colour
Black
- Connector version
straight
- Cable features
suitable for outdoor use
26
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
No
- Connections
RJ45 connector
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2269106 Renkforce RF-4538212 RJ45 Patch cable CAT 6A S/FTP 40.00 m Black suitable for outdoor use 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2269106 Renkforce RF-4538212 RJ45 Patch cable CAT 6A S/FTP 40.00 m Black suitable for outdoor use 1 pc(s)
Description
This text is machine translated.
Features
- 4 foil-shielded twisted-pair wire pairs (S/FTP) for effective interference signal shielding
- With high-quality, UV-resistant sheath made of PVC+PE, which withstands direct sunlight
- Suitable for extreme cold, heat and humid climate
- Suitable for outdoor use
Scope of delivery
- CAT6A S/FTP outdoor network cables
Frequently Bought Together
(*All information is plus legal VAT)€ 64.46*
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





















