• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4700672 USB / HDMI Adapter cable [1x HDMI plug - 2x USB 2.0 connector A, USB 2.0 port A] Black incl. stream

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB-A male to HDMI cable, with USB-A female plug, 2 m

  • Connect your smartphone or tablet to a TV, projector or monitor quickly and easily
  • Plug & Play for iOS or Android devices (requires specific app)
  • Supports resolutions up to 1080P

Technical specifications

Product type

TV/monitor Adapter cable

Connection type

USB

HDMI

No. of A connectors

1 x

Type A

HDMI plug

No. of B connections

2 x

Type B

USB 2.0 connector A

USB 2.0 port A

Cable length

2.00 m

Factory colour

Black

Shielding

Full shielding

Connector version

straight

Cable features

incl. streaming function

24+28

Cable use

TV/monitor

Version

Adapter cable

Range of use

Monitors/TV adapters

Copper

Cable design

Round

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2350336 Renkforce RF-4700672 USB / HDMI Adapter cable [1x HDMI plug - 2x USB 2.0 connector A, USB 2.0 port A] Black incl. stream

Description

Quickly and easily connect your smartphone or tablet to a TV, projector or monitor.

This text is machine translated.

Features

  • Plug A: HDMI male
  • Plug B: USB A male
  • Plug C: USB A female
  • USB 2.0

Scope of delivery

  • USB A male to HDMI cable, with USB A female plug
  • User manual

More interesting products

(*All information is plus legal VAT)