• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4724258 HDMI Adapter [2x HDMI socket - 2x HDMI socket] White gold plated connectors

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 2 port flush-mounted HDMI wall socket with cable

  • HDMI socket-concealed installation instead of annoying cable
  • Space-saving, clean and easy transfer of two HDMI signals
  • Enables resolutions up to 3840 x 2160 pixels @ 60 Hz
  • Particularly suitable for professional applications and installations

Technical specifications

Product type

TV/monitor Adapter

Connection type

HDMI

No. of A connectors

2 x

Type A

HDMI socket

No. of B connections

2 x

Type B

HDMI socket

Factory colour

White

Video resolution

3840 x 2160 Pixel

Connector version

straight

Cable features

gold plated connectors

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable design

Round

Cable version

HDMI High Speed + Ethernet

Signal flow direction

Bidirectional (bi)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362129 Renkforce RF-4724258 HDMI Adapter [2x HDMI socket - 2x HDMI socket] White gold plated connectors

Description

An HDMI cable proposes a digital wireless connection to long-both in the data rate as well as the signal quality. However, interfere with this with an increasing number of devices.
Now it is the end with unasthetischem cable mess in the meeting room: Connect your HDMI devices conveniently via the HDMI wall socket with one another and hide so space-saving your HDMI cable behind between walls - no mess of cables, no complicated installation.

Easy set-up
1. Mounting hole (50 x 50 mm) in the wall drill
2. Two HDMI cable behind the wall lay
3. The two HDMI cable with the wall socket
4. Socket in the wall use
5. Done.
You can use the wall socket to any point in space by means of a firmly diversifying HDMI cable and install can be connected with each other.

Perfectly equipped for the future - crystal-clear images up to 4K (3840 x 2160 pixels)
The future is armed: more and more TV manufacturers offer devices with 4K resolution. So that you can see 4K content is crystal clear, you'll also need the appropriate cable and adapter. With the Renkforce HDMI wall socket adapter, you can be sure that your pictures, videos and movies alive and in detail in 4K resolution. The wall socket adapter supports the full 60 Hz with a bandwidth of 18 Gbps.

RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.

This text is machine translated.

Features

  • Standardized front plate (L x B) 80 x 80 mm
  • Indoor panel: (L x B) 50 x 50 mm
  • Housing material: ABS plastic.
  • Color: Signal white (RAL 9003)
  • Gold-plated plugs and plug-in contacts
  • Supports 3D/HDCP2.2/EDID/HDR/ARC/CEC / Dolby True HD / DTS-HD
  • 4K (2160p) at 50/60 Hz
  • Up to 32 audio channels
  • Audio sampling at up to 1.5 MHz
  • Stream two videos to one screen at the same time
  • Stream up to 4 videos to multiple devices
  • Supports 21:9 aspect ratio
  • 18 Gbps bandwith
  • Dynamic AV stream synchronization

Scope of delivery

  • Flush-mounted HDMI wall socket
  • 2x screw
  • Safety instructions

Hints

HDMI® is a registered trademark of HDMI Licensing LLC

More interesting products

(*All information is plus legal VAT)