
Highlights & Details
Patch cable S/FTP, CAT 6
- S/FTP (pairs in metal foil and netting insulation)
- 4 x 2 x AWG 26/7
- Assignment 01:01 according to TIA/EIA 568B
- For computers at hub, switch or router
- Each cord tested individually
- CAT. 6 certified (up to 1000 MBit-networks)
- Both sided RJ45-plug
- Best shielding characteristics
Technical specifications
- Product type
Patch cable
CAT 6
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
20.00 m
- Factory colour
Grey
- Connector version
straight
- Cable features
incl. detent
gold plated connectors
Flame-retardant
27
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
250 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
- Halogen-free
Yes
- Connections
RJ45 connector
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2362131 Renkforce RF-4724262 RJ45 Patch cable CAT 6 S/FTP 20.00 m Grey incl. detent, gold plated connectors, Flame-retardant 1 p
User & Safety Instructions
User & Safety Instructions 2362131 Renkforce RF-4724262 RJ45 Patch cable CAT 6 S/FTP 20.00 m Grey incl. detent, gold plated connectors, Flame-retardant 1 p
Description
Features
- Two layer shielding
- Detent
- Angegossene cable length specification
- Copper core ensures reliable redata transfer
- Zugentlasung of connector
- This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 39.46*
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





















