• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4738596 Filament PETG 1.75 mm 1000 g Red 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 24.99)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce PETG-Test Set Two - Red

  • High durability
  • No heated print bed necessary
  • Machine winding
  • Compatible with all common 3D printers with a free choice of filament

Technical specifications

Product type

Filament

Filament material

PETG

Filament Ø

1.75 mm

Filament colour

Red

Heated bed required

No

Printing temperature (min.)

230 °C

Max. printing temperature

240 °C

Weight

1000 g

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 2369298 Renkforce RF-4738596 Filament PETG 1.75 mm 1000 g Red 1 pc(s)

Description

Easy-to-print filament thanks to a wide temperature range. Compatible with all popular 3D printers with free filament selection.

This text is machine translated.

Features

  • Easy to print filament due to wide temperature range

Scope of delivery

  • Red color filament - 1000 g
  • Plastic spool x 1
  • Nylon Resealable bag x 1
  • Desiccant x 1

More interesting products

(*All information is plus legal VAT)