• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UltiMaker 202301 Tough PLA Filament Tough PLA shatter-proof 2.85 mm 750 g White Tough 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 79.99)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ultimaker Tough PLA - 202301 white 750g

  • Designed for the Ultimaker 3 and Ultimaker S5
  • Coil with NFC chip

Technical specifications

Product type

Filament

Filament material

Tough PLA

Filament properties

shatter-proof

Filament Ø

2.85 mm

Filament colour

White

Printing temperature (min.)

195 °C

Max. printing temperature

240 °C

Weight

750 g

Filament series

Tough

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 1692965 UltiMaker 202301 Tough PLA Filament Tough PLA shatter-proof 2.85 mm 750 g White Tough 1 pc(s)

Description

The Ultimaker Tough PLA is a technical PLA filament that can be compared with ABS in terms of robustness. The print properties are the same as those of conventional PLA. It is therefore easy to print and does not emit any harmful vapors. Ideal is also suitable for printing large scale technical models.

This text is machine translated.

Scope of delivery

  • Coil with NFC chip.

Hints

All Ultimaker printers support this filament. However, the installed NFC chip can only be read out from the Ultimaker 3 and Ultimaker S5!

More interesting products

(*All information is plus legal VAT)