• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4746650 254 mm 10 inch Fixed Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Cable management panel with 3 cable rings, 10" 1U, Grey

  • Designed to accommodate 10"" mounted equipment
  • Provides an efficient cable management solution
  • Slim design
  • Easy and quick to mount or dismount

Technical specifications

Product type

Cable bracket

Features

Fixed

Suitable for server rack cabinet (inch)

10 inch

Rack unit

1 U

Material

Metal

Factory colour

Grey

Width

254 mm

Height

44.5 mm

Depth

69 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373325 Renkforce RF-4746650 254 mm 10 inch Fixed Grey

Description

The Renkforce cable management panel ensures order in your 10" network cabinet.

This text is machine translated.

Scope of delivery

  • Cable management panel with 3 cable rings, 10" 1U