
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Highlights & Details
Renkforce CAT 5e U/UTP network cable 5.00 mBlue
- For wired home and office networks
- Perfect for adding new devices to a hardwired network
- Data transfer speeds of up to 100 MBit/s
- Suitable for frequencies up to 100 MHz
Technical specifications
- Product type
Patch cable
CAT 5e
U/UTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
5.00 m
- Factory colour
Blue
- Connector version
straight
- Cable features
incl. detent
Halogen-free
26
- Cable use
Networks
- Version
Cable
- Cable design
Round
CCA
- Max. frequency
100 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
- Halogen-free
No
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2521333 Renkforce RF-5042666 RJ45 Patch cable CAT 5e U/UTP 5.00 m Blue incl. detent, Halogen-free 1 pc(s)
Description
Universal network cables for the connection of network components to a router, power line or a patch panel. Thanks to the category 5 (CAT 5e) specification, fast transfer rates of up to 100 MBit/s is achieved. Ideal for surfing in the Internet.
Built-in Cable Protection
The Renkforce network cable comes with a latch guard. preventing damage to the latch when you unplug.
Safe Release
A gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.
This text is machine translated.
Built-in Cable Protection
The Renkforce network cable comes with a latch guard. preventing damage to the latch when you unplug.
Safe Release
A gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.
This text is machine translated.
Features
- Detent
- Zugentlasung of connector
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 15.12*
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




















