
Number
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
14-day return policy included
Highlights & Details
Renkforce CAT 6A S/FTP Network Cable 3.00 m
- For wired home and office networks
- Perfect for adding new devices to a hardwired network
- Enables data transfer speeds of up to 10.000 Mbps
- CAT 6A rating (tested at 500 MHz)
Technical specifications
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
3.00 m
- Factory colour
Yellow
- Connector version
straight
- Cable features
incl. detent
Flame-retardant
27
- Cable use
Networks
- Version
Cable
- Cable design
Round
Copper
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2576834 Renkforce RF-5153668 RJ45 Patch cable CAT 6A S/FTP 3.00 m Yellow incl. detent, Flame-retardant 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2576834 Renkforce RF-5153668 RJ45 Patch cable CAT 6A S/FTP 3.00 m Yellow incl. detent, Flame-retardant 1 pc(s)
Conformity certificate
Conformity certificate 2576834 Renkforce RF-5153668 RJ45 Patch cable CAT 6A S/FTP 3.00 m Yellow incl. detent, Flame-retardant 1 pc(s)
Description
Universal network cables for the connection of network components to a router, power line or a patch panel. Thanks to the category 6A (CAT 6A) specification, fast transfer rates of up to 10 000 MBit/s is achieved. Ideal for data-intensive HD streaming and some server applications.
Noise Supression Shielding (S/FTP)
The CAT 6A network cable from Renkfore is multiple shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.
Built-in Cable Protection
The Renkforce network cable comes with a latch guard. preventing damage to the latch when you unplug.
Low Smoke Zero Halogen (LSZH)
The cable jacket doesn't contain halogen which significantly reduces the release of toxic gases and vapors in the case of a fire. LSZH is frequently part of Health & Safety regulations applying to poorly aired spaces.
Copper Core
In contrast to a cable with CCS or CCA inner conductor offers in the network cable uses copper best transmission properties. So, your data is excellent and securely transmitted.
Safe Release
A gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.
This text is machine translated.
Noise Supression Shielding (S/FTP)
The CAT 6A network cable from Renkfore is multiple shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.
Built-in Cable Protection
The Renkforce network cable comes with a latch guard. preventing damage to the latch when you unplug.
Low Smoke Zero Halogen (LSZH)
The cable jacket doesn't contain halogen which significantly reduces the release of toxic gases and vapors in the case of a fire. LSZH is frequently part of Health & Safety regulations applying to poorly aired spaces.
Copper Core
In contrast to a cable with CCS or CCA inner conductor offers in the network cable uses copper best transmission properties. So, your data is excellent and securely transmitted.
Safe Release
A gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.
This text is machine translated.
Features
- Two layer shielding
- Detent
- Flame-resistant
- Copper core ensures reliable redata transfer
- Zugentlasung of connector
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















