• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-5246626 RJ45 Patch cable CAT 6A S/FTP 0.15 m Yellow incl. detent, Flame-retardant 1 pc(s)

1/5
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
0.15 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2033 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce CAT6A S/FTP network cable 0.15 m

  • For wired home and office networksPerfect for adding new devices to a hardwired networkEnables data transfer speeds of up to 10.000 Mbps CAT 6A rating (tested at 500 MHz)

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.15 m

Factory colour

Yellow

Connector version

straight

Cable features

incl. detent

Flame-retardant

27

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

500 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

10000 MBit/s

Halogen-free

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2623313 Renkforce RF-5246626 RJ45 Patch cable CAT 6A S/FTP 0.15 m Yellow incl. detent, Flame-retardant 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2623313 Renkforce RF-5246626 RJ45 Patch cable CAT 6A S/FTP 0.15 m Yellow incl. detent, Flame-retardant 1 pc(s)

Conformity certificate

Conformity certificate 2623313 Renkforce RF-5246626 RJ45 Patch cable CAT 6A S/FTP 0.15 m Yellow incl. detent, Flame-retardant 1 pc(s)

Description

Universal network cable for connecting network components to a router, Powerline or patch panel. Thanks to the category 6A (cat 6A) specification, fast transfer rates of up to 10,000 MBit/s are achieved. ideal for data intensive HD streaming or server applications.Noise Supression Shielding (S/FTP)Renkforce CAT6A network cables come with multi-layer shielding. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.Built-in Cable ProtectionThe Renkforce network cable has a special protection for the latch and a molded bend relief with strain relief. This prevents the latch from breaking when the cable is pulled out or the cable from becoming unusable due to tensile forces during installation.Low Smoke Zero Halogen (LSZH)The cable jacket doesn't contain halogen which significantly reduces the release of toxic gases and vapors in the case of a fire. LSZH is frequently part of Health & Safety regulations applying to poorly aired spaces.Copper CoreIn contrast to a cable with CCS or CCA inner conductor, the copper used in the network cable offers the best transmission properties. Your data will be transmitted excellently and securely.

This text is machine translated.

Features

  • Two layer shieldingSnap-in protectionFlame resistantCopper core ensures reliable redata transferDie-cast kink protection sleeve with strain relief on the plug

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)