• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6071542 RJ45 Patch cable CAT 6 U/UTP 1.00 m Black 360-degree pivoted contacts, Angled cable outlet 1 pc(s)

1/4
Product type
Patch cable
Specification
CAT 6
Shielding
U/UTP
Connection type
RJ45
Cable length
1.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

389 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Cat6 UTP 1Gb 360-degree rotatable slim Ethernet patch cable, 1.0 metres, black colour

  • 1-Gigabit performance
  • Thin & lightweight design
  • Reliable connectivity
  • Rotatable 360 degree connector

Technical specifications

  • 360 degree Rotatable RJ45 Patch cable
Product type

Patch cable

CAT 6

U/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 8p8c plug

No. of B connections

1 x

Type B

RJ45 8p8c plug

Cable length

1.00 m

Factory colour

Black

Connector version

angled on both sides

Cable features

360-degree pivoted contacts

Angled cable outlet

32

Cable use

Networks

RJ45

Version

Cable

Cable design

Round

Copper

Max. frequency

250 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

Halogen-free

No

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3035771 Renkforce RF-6071542 RJ45 Patch cable CAT 6 U/UTP 1.00 m Black 360-degree pivoted contacts, Angled cable outlet 1 pc(s)

Description

Features

  • 90-degree connector - ideal for tight spaces.
  • Rotatable connectors for connecting devices with different orientations or port locations.
  • Designed for 1-Gigabit Ethernet and up to 250MHz bandwidth.
  • Upgrade your network and enjoy high data transfer speeds of up to 1-Gigabit.
  • No latency, smooth streaming, fast downloads

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)