
Highlights & Details
6-way protective contact socket, 5m
- 6-way protective contact socket
- 12kA surge protection protects your valuable equipment from damaging surges and spikes
- Aluminium housing
Technical specifications
- 2polig switch
- Product type
Surge protection power strip
- Light bulb features
Surge protection
incl. switch
Child safety
- Outlets
6
- Cable length
5 m
- Used at
Indoors
- Mounting type
Fixing holes
- Material
Plastic
- Function display
visual
- Leakage current
12 kA
- Plug type
PG connector
- Cable standard
H05VV-F 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3680 W
- Factory colour
Black
Aluminium
- Length
476 mm
- Width
67 mm
- Height
49 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3208859 Renkforce RF-6417718 Surge protection power strip 6x Black, Aluminium PG connector 1 pc(s)
User & Safety Instructions 3208859 Renkforce RF-6417718 Surge protection power strip 6x Black, Aluminium PG connector 1 pc(s)
Conformity certificate
Conformity certificate 3208859 Renkforce RF-6417718 Surge protection power strip 6x Black, Aluminium PG connector 1 pc(s)
Conformity certificate 3208859 Renkforce RF-6417718 Surge protection power strip 6x Black, Aluminium PG connector 1 pc(s)
Description
This text is machine translated.
Features
- Master ON/OFF switch
- Enhanced protection against accidental contact
- With mounting holes
- With cable management
Scope of delivery
- Power strip
- User manual
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























