• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6685716 HDMI EDID emulator Black 4K UHD

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

633 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce display adapter, virtual HDMI emulator (EDID), 4K

  • HDMI EDID Emulator
  • Colour: black
  • Interface: HDMI
  • Inputs: 1

Technical specifications

  • Product Categories: Adapters, Terminators, Converters
  • Product Type: HDMI EDID Emulator
  • Interface: HDMI
  • Inputs: 1
Product type

TV/monitor EDID emulator

Connection type

HDMI

No. of A connectors

1 x

Type A

HDMI plug

Factory colour

Black

Video resolution

3840 x 2160 Pixel

Connector version

straight

Cable features

4K UHD

Cable use

TV/monitor

Version

EDID emulator

Range of use

Monitors/TV adapters

Resolutions (max.)

UHD 4K @ 60 Hz

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342858 Renkforce RF-6685716 HDMI EDID emulator Black 4K UHD

Description


Headless operation without compromise: Operate your servers or PCs without physical monitors and still enjoy full graphics performance and native resolution when remote access is performed.

Optimal performance for GPU-intensive tasks: Make sure your graphics card works at full capacity for rendering or scientific calculations, even without a display.

Solve EDID problems: Troubleshoot black screens, incorrect resolutions, or rearrange windows for AV extenders, KVM switches, or long cable routes.

Constant signal output: Ensure that your system provides a stable signal even when the monitors are disconnected or switched off.

Simple system testing: Simulate different display configurations without physical monitors and simplify your testing and development processes.

This text is machine translated.

Features

  • Works with any graphics card with an HDMI output
  • Behaves like a real monitor towards the card
  • Simulates up to 4K resolution, 3840x2160@60Hz
  • HDCP compliant
  • Compact design

Scope of delivery

  • Adapter

More interesting products

(*All information is plus legal VAT)