• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-HDE-350 HDMI™ via RJ45 network cable KVM function 150 m

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

51 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional SP-HDE-350 1080P HDMI over IP extender, 150 metres with USB KVM, black

  • Complies with HDCP 1.4
  • Supports 6.75Gbps video bandwidth
  • Input video resolution of up to 1920×1200@60Hz
  • Output video resolution up to 1080P@60Hz
  • Extend the transmission distance up to 150m between the encoder and decoder using a single Cat5e/6 cable
  • Accepts standard H.265 encoding/decoding
  • Supports 1G standard IP switch/router/hub
  • Supports one-sided IR control signal transmission
  • KVM function enables the control via the keyboard
  • Compact design for easy and flexible installation

Technical specifications

Product type

HDMI extender

Transfer type

via RJ45 network cable

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

Features

KVM function

Resolution (max.)

1920 x 1200 p

Range (max.)

150 m

Factory colour

Black

Weight

150 g

Length

67 mm

Width

91.5 mm

Height

17.5 mm

Dim

(L x W x H) 67 x 91.5 x 17.5 mm

No. of outputs

1 x

No. of inputs

1 x

Supported monitors

1

Power supply (LOV)

mains-powered

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3193681 SpeaKa Professional SP-HDE-350 HDMI™ via RJ45 network cable KVM function 150 m

Description

The HDMI over IP Extender uses the standard H.265 coding/decoding.
It can distribute an HD content to an HD display device or multiple HD display devices via a standard 1G network switch and extend the distance between the encoder and decoder to up to 150 meters via a Cat5e/6 cable.
It offers a configurable H.265 video compression with high quality and low bandwidth. The input video resolution is up to 1920×1200@60Hz; the output video resolution is up to 1080P@60Hz. It also supports the USB KVM function and the transfer of IR control signals in one direction.
The HDMI over IP Extender consists of two units: Encoder and decoder.
The encoder is responsible for receiving HDMI signals for encoding and transmission via CAT5e / 6 cables. The decoder is responsible for the signal decoding and the output of HDMI-signals to HD-displays.
The product offers the most comfortable solution for the HDMI-extension via a single Cat5e/6-cable and is the perfect solution for all applications, including underground-station, shopping center, control center, education and so on.

This text is machine translated.

Features

  • Standard H.265 encoding/decoding
  • With USB-KVM-Function
  • Supports 1G standard IP switch/router/hub
  • Supports one-to-one and one-to-many connection modes, and can connect up to 254 receivers
  • Extends the transmission distance between encoder and decoder to up to 150m/492ft via a single Cat5e/6 cable
  • Supports 6.75Gbps video bandwidth
  • Input video resolution of up to 1920×1200@60Hz YCbCr 4:4:4
  • Output video resolution of up to 1080P@60Hz YCbCr 4:4:4

Scope of delivery

  • Transmitter
  • Receiver
  • IR blaster cable
  • 20~60KHz IR receiver cable
  • USB-B to USB-A cable
  • 2x 5V/1A Power supply
  • User manual

What kind of AV Extensions are you looking for?

More interesting products

(*All information is plus legal VAT)