• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6798310 USB-C® / DisplayPort Adapter cable [1x USB-C® plug - 1x DisplayPort socket] Black-grey 4K UHD 0.20

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

937 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-6798310 USB-C® / DisplayPort Adapter cable 0.20 m

  • Aluminium casing and flexible cable design
  • USB-C® plug input
  • Display Port 1.2V socket output
  • Aluminium housing
  • 3840×2160@60Hz resolution
  • This text is machine translated.

Technical specifications

Product type

TV/monitor Adapter cable

Connection type

USB-C®

DisplayPort

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

DisplayPort socket

Cable length

0.20 m

Factory colour

Black-grey

Video resolution

3840 x 2160 Pixel

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

4K UHD

32

Cable use

TV/monitor

Version

Adapter cable

Range of use

Monitors/TV adapters

Resolutions (max.)

UHD 4K @ 60 Hz

DisplayPort version

DisplayPort 1.2

Copper

Cable design

Round

Signal flow direction

Unidirectional (uni)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399155 Renkforce RF-6798310 USB-C® / DisplayPort Adapter cable [1x USB-C® plug - 1x DisplayPort socket] Black-grey 4K UHD 0.20

Description

Ideal for connecting a high-resolution monitor or projector with DisplayPort cable to a modern laptop, Ultrabook or MacBook with USB-C port (DisplayPort Alt Mode).

This text is machine translated.

Features

  • USB-C® male input
  • DisplayPort 1.2v female output
  • Aluminium housing
  • 3840×2160@60Hz resolution

Scope of delivery

  • 1x cable adapter

More interesting products

(*All information is plus legal VAT)