• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-7116938 RJ45 connector Patch cable CAT 6A Grey (RAL 7035) 1 pc(s)

1/6
Product type
Patch cable
Specification
CAT 6A
Connection type
RJ45 connector
Cable features
360-degree pivoted contacts
Core material
Copper
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

980 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cat6A Netzwerkkabel mit 360° drehbarem Stecker. 1m, grau

  • 360° Angled Cat6A-SlimLAN

Technical specifications

  • 360-degree Angeled
  • Super Slim Ultra-Short tangel free
Product type

Patch cable

CAT 6A

Connection type

RJ45 connector

No. of A connectors

1 x

Type A

RJ45

No. of B connections

1 x

Type B

RJ45

Factory colour

Grey (RAL 7035)

Connector version

straight

angled on both sides

Cable features

360-degree pivoted contacts

Cable use

Networks

Version

Cable

Cable design

Round

Copper

LAN transfer rate

10000 MBit/s

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558469 Renkforce RF-7116938 RJ45 connector Patch cable CAT 6A Grey (RAL 7035) 1 pc(s)

Description

Features

  • For wired home or office networks
  • Ideal for integrating network components into the wired network.
  • Suitable for data transfer speeds of up to 10 Gbps

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)