• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-DOCKING-01 USB A (USB 3.2 1st gen) SATA 1 port HDD docking station 2.5 inch, 3.5 inch

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 3.0 hard disk docking station RF-DOCKING-01

  • Ideal for data backup removed SATA hard disks
  • Enables USB 3.0 transfer rates of up to 5 Gbps (Super Speed)
  • Button to eject the hard disk
  • LEDs for status monitoring (Power+Data Flow)
  • For 6.4 cm (2.5") and 8.9 cm (3.5") SATA hard disks
  • A logo with two arrows in red and blue; text: 'SUPERSPEED CERTIFIED USB'.

Technical specifications

Product type

HDD docking station

Connector (PC)

USB A (USB 3.2 1st gen)

Connector (HDD)

SATA

Supported memory size

6 TB

Weight

450 g

Width

133 mm

Height

70 mm

Depth

75 mm

No. of HDDs (max.)

1 x

Suitable for HDD size

2.5 inch

3.5 inch

Port

1 port

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523700 Renkforce RF-DOCKING-01 USB A (USB 3.2 1st gen) SATA 1 port HDD docking station 2.5 inch, 3.5 inch

Description

The dock allows you to back up sensitive information on 6.4 cm (2.5”) and 8.9 cm (3.5”) SATA hard disks without enclosures. Changing disks is easy. Use an USB 3.0 cable (included) to connect the disk to the dock. Also features an LED indicator for power supply and data transfer progress. Disconnect and retrieve the drive by pressing EJECT.

Safe data backups
Use the dock to backup your data on external drives. Nothing beats data securly locked away in strong boxes, safes, or vaults.

SuperSpeed USB / USB 3.0
Boost your data transfer rates by using USB 3.0 to connect a wide range of peripherals such as external hard drives or digital cameras to your PC. Rates of up to 5 Gbps enable the transfer of huge data files such as HD movies or hi-res photos within a few secords. From now on, you've got 10x the speed that you normally get from USB 2.0. Goes without saying that the hub is also backwards compatible with earlier USB versions.

This text is machine translated.

Scope of delivery

  • HDD docking station
  • USB cable (1 m)
  • 12 V/ 2 A power supply unit
  • User manual.

System requirements

  • Windows ® XP and higher
  • Mac OS 10.6.8 and higher
  • Linux Ubuntu 13.02 and higher