• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-5576398 USB A (USB 3.2 1st gen) SATA 2 ports HDD docking station 2.5 inch, 3.5 inch Clone function, Erase f

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 3.0 SATA 2 Port HDD docking station, Clone, Duplicator and Eraser

  • Clone function to clone two HDDs or SSDs without PC
  • - Erase function to erase the data on hard drives or SSDs
  • - Hard drives can be connected externally - no installation in the computer necessary
  • - Supports hard drive capacities up to 16TB

Technical specifications

Product type

HDD docking station

Connector (PC)

USB A (USB 3.2 1st gen)

Connector (HDD)

SATA

Features

Clone function

Erase function

Supported memory size

16 TB

Weight

302 g

Width

140 mm

Height

65 mm

Depth

115 mm

No. of HDDs (max.)

2 x

Suitable for HDD size

2.5 inch

3.5 inch

Port

2 ports

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2788199 Renkforce RF-5576398 USB A (USB 3.2 1st gen) SATA 2 ports HDD docking station 2.5 inch, 3.5 inch Clone function, Erase f

Description

The Renkforce SATA Duplicator and Eraser Dock allows connecting two 2.5" (6.4 cm), or 3.5" (8.9 cm) SATA HDDs to your PC without the need to install the hardware in your PC, or to use an external HDD enclosure. Connecting to the computer is easy with the USB 3.0 cable included. The power supply and data flow are displayed by LED lights and pressing the eject button disconnects the hard disk so it can be removed. If two hard disks are connected, the clone function can be used to clone the hard drives without a PC.

This text is machine translated.

Features

  • - Suitable for 2.5" or 3.5" SATA HDDs/SSDs (up to 16 TB)
  • - Compatible with USB 3.0 / USB 3.2 Gen 1
  • - Compatible with SATA 6.0 Gbit/s
  • - Supports data transfer rates up to 5.0 Gbps
  • - Connection to hard disk: 15-pin SATA Power + 7-pin SATA data
  • - USB 3.0 / USB 3.2 Gen 1 Type-B Dock connector
  • - Supports buzzer for status indication
  • - Supports 1 to 1 Clone function without host
  • - Securely erase up to two drives simultaneously, with Single Pass HDD overwriting
  • - Four LEDs for duplicate progress indication (25%, 50%, 75%, 100%)
  • - LEDs for indicating power and HDD activities
  • - Designed for Windows XP, Windows 7, Windows 8, 10, 11, Mac 10.3 or later versions
  • - External power supply included (12V 3A)
  • - Hot-Swappable, Plug & Play

Scope of delivery

  • SATA Docking Station
  • 12V / 3A power supply unit
  • USB 3.0 cable 100cm
  • User manual

System requirements

  • Windows ® XP (Home, Pro, with SP1, SP2, SP3, 32-bit only),
  • Windows Vista ™ (32-bit and 64-bit)
  • Windows ® 7 (32-bit and 64-bit)
  • Windows ® 8, 8 Pro
  • Windows® 10
  • Windows® 11

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)