• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-TPCD-300 1x HDD copy station M.2 PCIe NVMe, USB C®

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

193 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-TPCD-300 USB3.2 Gen2 USB-C® to PCIe NVMe M.2 SSD docking station with 1:1 clone, black

  • 2-bay USB3.2 Gen2x1 docking station / duplicator for NVMe M.2 SSD
  • Supports PCIe M key NVMe M.2 SSD
  • Supports 1:1 offline clone, clones source SSD to target SSD without connecting to PC
  • Supports 2x SSD up to 8 TB
  • USB 3.2 Gen 2x1 standard (USB-C® port) supports data transmission speeds up to 10Gbps
  • LED clone progress indicator
  • Supports Plug & Play
  • Tool-free installation, no driver required

Technical specifications

  • -2 Bays USB3.2 Gen2 Docking Station / Duplicator for NVMe M.2 SSD
  • -Support PCIe M key NVMe M.2 SSD
  • -Support 1:1 offline clone
  • -LED lights show clone progress from 25%,50%,75%100%
  • -Support Plug & Play, tool-Free Installation & no driver required
  • -Support memory size: 8TB x 2 (for 2 bays)
Product type

HDD copy station

No. of inputs

1 x

Interfaces (input)

M.2 PCIe NVMe

USB C®

No. of outputs

1 x

Interfaces (output)

M.2 PCIe NVMe

Copy mode

1:1 copy

Supported memory size

8 TB

Weight

157 g

Width

79 mm

Height

19 mm

Depth

77 mm

Features

Clone function

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347287 Renkforce RF-TPCD-300 1x HDD copy station M.2 PCIe NVMe, USB C®

Description

Features

  • Dual-bay M.2 docking station / duplicator for NVMe SSD (2230, 2242, 2260, 2280, and 22110).
  • USB 3.2 Gen2x1, supports up to 10Gbps
  • Supports simultaneous reading & writing of 2x NVMe M.2 SSD
  • Supports mobile phones with OTG function
  • Material: ABS
  • LED clone progress indicator

Scope of delivery

  • Docking station
  • USB-C® to USB-C® cable
  • 5V3A Power adapter
  • User manual

System requirements

  • Compatible with Windows, Mac OS, Linux
    Widely compatible with devices with USB-C® interface such as iPhone 16 15 Pro / 16 15 Pro Max, iPad Pro, MacBook Pro/Air, Android, Laptop and Tablet

More interesting products

(*All information is plus legal VAT)