
Number
Highlights & Details
U-Reach TP100 HDD eraser
- Speed up to 7.2GB/M
- Supports 9 Erase modes
- Export all log reports via PC
- Supports SATA/IDE HDD and SSD
Technical specifications
- Operating temperature: 5°C - 45°C
- Operating humidity: 20% - 80%.
- Storage temperature: -20°C - 45°C
- Storage humidity: 5% to 95%
- Product type
HDD eraser
- No. of inputs
1 x
- Interfaces (input)
SATA
IDE
- Delete function
1-Pass Erase (overwrites all bits with "00")
3-Pass Erase (overwrites all bits with "00 -- 11 -- Random" three times in a row)
3-Pass Erase (overwrites all bits with "00 -- 11 -- Random -- Random" three times in a row)
3-Pass Erase (overwrites all bits with "00 -- FF -- Random" three times in a row)
7-Pass Erase (overwrites all bits 7x with "00 -- FF -- 00 -- FF -- 00 -- FF -- Random")
Custom Erase (overwrites each bit with a user-defined pattern)
Secure Erase (wipes entire hard drive including all non-bootable partitions)
Enhanced Secure Erase (wipes entire hard drive including all non-bootable partitions)
- Features
incl. eraser function
- Transfer rate
7.2 GB/min
- Weight
490 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1433278 Renkforce TP100 Evidence Eraser 1x HDD eraser SATA, IDE incl. eraser function
User & Safety Instructions 1433278 Renkforce TP100 Evidence Eraser 1x HDD eraser SATA, IDE incl. eraser function
Download
Download 1433278 Renkforce TP100 Evidence Eraser 1x HDD eraser SATA, IDE incl. eraser function
Download 1433278 Renkforce TP100 Evidence Eraser 1x HDD eraser SATA, IDE incl. eraser function
Download 1433278 Renkforce TP100 Evidence Eraser 1x HDD eraser SATA, IDE incl. eraser function
Description
1. Quick Erase
2. Full Erase
3. DoD Erase(DoD5220.22-M)
4. 3-Pass Erase(CSEC ITSG-06)
5. 3-Pass Erase (HMG Enhanced IS 5)
6. 7-Pass Erase(VSITR)
7. Custom Erase
8. Secure Erase
9. Enhanced Secure Erase.
Export all log reports
Export all log reports via PC or HDD, including HDD serial number, processing tasks, time and results.
Features
- Makes HPA or DOC segments on the hard disk visible and deletes this
- Several fire modes
- Delete reports for restoring the erase jobs
Scope of delivery
- TP100 Eraser x1
- Power adaptor x1
- Power Cord x1
- SATA Cable x1
- IDE HDD cable set x1
- Manual.
System requirements
- Windows XP onward














