• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6BDS-350 5x HDD copy station M.2 SATA 6 Gbps, USB C®

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

50 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-6BDS-350 6 bay docking station/duplicator for SATA M.2 SSD, black

  • Supports data access for up to 6x SATA M.2 SSD
  • Supports 1:5 offline clone
  • Clone status indicator

Technical specifications

  • -Support data access of 6pcs SATA M.2 SSD
  • -Support 1: 5 offline clone
  • -Digit light show clone status 1%,2%...100%
  • -Plastic case, screwless design
  • -USB Type C high speed up to 5Gb/s
  • -Support M.2 SSD: 2230,2242,2260,2280,22110
  • -Supported memory size is: 8TB x 6 (for 6 bays)
Product type

HDD copy station

No. of inputs

1 x

Interfaces (input)

M.2 SATA 6 Gbps

USB C®

No. of outputs

5 x

Interfaces (output)

M.2 SATA 6 Gbps

Copy mode

1:1 copy

Supported memory size

8 TB

Weight

690 g

Width

163 mm

Height

41 mm

Depth

125 mm

Features

Clone function

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347288 Renkforce RF-6BDS-350 5x HDD copy station M.2 SATA 6 Gbps, USB C®

Description

Features

  • 6 bay docking station/duplicator for SATA M.2 SSD
  • Plastic case with screwless design
  • USB-C® supports high speed data transfer up to 5Gb/s
  • Supports M.2 SSD: 2230,2242,2260,2280,22110
  • USB-C® to USB-C® cable (80cm)

Scope of delivery

  • Docking station
  • USB-C® to USB-C® cable
  • 12V7A Power adapter
  • Power cord
  • User manual