• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-HDMID-500 Wireless HDMI (set) 30 m 5.8 GHz 3840 x 2160 Pixel Secure wireless transmission

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-HDMID-500 wireless HDMI dongle, 4K30, HDMI compatible, with Type-C® port, black

  • Plug and play: Simply connect the transmitter to the PC HDMI ports, then click the button to start streaming.
  • No software or app required
  • All-in-one design: Supports iOS/Android/Windows, Blu-ray DVD players, media players and any devices with HDMI port.
  • Wireless camera: Beam images and audio from your smartphone camera to the connected display.
  • Supports up to 16 simultaneous users.
  • Automatically selects the best Wi-Fi channel after powering on to ensure smooth streaming.
  • High-speed 802.11ac MIMO technology allows a pair of wireless devices to simultaneously send or receive multiple data streams.
  • Support 4K high resolution
  • Supports AES 128-bit security encryption, WPA2/WPA-PSK/WPA2-PSK authentication protocol and HDCP to protect data and content.
  • Supports Chromecast

Technical specifications

Product type

Wireless HDMI (set)

Frequency

5.8 GHz

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

Video resolution

3840 x 2160 Pixel

Features

Secure wireless transmission

Range (max.)

30 m

Factory colour

Black

Weight

25 g

Width

34 mm

Height

13 mm

Dim

(W x H x D) 34 x 13 x 91 mm

Depth

91 mm

Power supply (LOV)

via USB

Switch function

Key

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360653 Renkforce RF-HDMID-500 Wireless HDMI (set) 30 m 5.8 GHz 3840 x 2160 Pixel Secure wireless transmission

Description

Plug and Play: Simply connect the transmitter to an HDMI port on the PC and press the button to start the streaming function. Supports iOS/Android/Windows, Blu-ray DVD player, media player and any HDMI port. High-speed MIMO technology supporting 802.11ac allows two Wi-Fi units to send or receive multiple streams at the same time. Supports secure AES 128-bit encryption, WPA2/WPA-PSK/WPA2-PSK authentication protocols and HDCP for protecting data and content.

This text is machine translated.

Features

  • Video input up to 4K@30Hz
  • Video output up to 4K@60HZ
  • Wi-Fi: 5.8 GHz
  • Audio PCM
  • Wireless channel: IEEE 802.11ac, 5GHz
  • Latency: approx. 100 ms
  • Streaming protocol: Airplay, Miracast, DLNA
  • Transmission range: 30-50 metres (with no obstacles)

Scope of delivery

  • Transmitter
  • Receiver
  • 2x USB A to USB-C® cable
  • 2x HDMI extender cable
  • Manual

What kind of AV Senders are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)