• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-LT-D40918 Compatible replaced DYMO D1 - 40918 9 mm Tape colour: Yellow Font colour: Black 7 m

1/2
Product type
Labelling tape
Tape colour
Yellow
Label tape width
9 mm
Font colour
Black
Label tape type
D1
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.43)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Label tape Compatible replaces DYMO D1 40918 S0720730 Black on Red 9 mm 7 m

  • 100% compatible label tape
  • Smudge-proof, scratch-proof, weatherproof, UV-resistant
  • High adhesive strength

Technical specifications

  • 100% compatible label Tape
  • Tape Color: Red
  • Font: Black
Product type

Labelling tape

Tape colour

Yellow

Label tape width

9 mm

Font colour

Black

Label tape length

7 m

Label tape type

D1

Compatible with

DYMO

Compatible with

LabelManager 350D

LabelManager 350

LabelManager 300

LabelManager 280

LabelManager 260P

LabelManager 220P

LabelManager 210D

LabelManager 200

LabelManager 160

LabelManager 150

LabelManager 100

LabelManager 500TS

LabelManager 120P

LabelManager 360D

LabelManager 400

LabelManager 420P

LabelManager 450

LabelManager 450D

LabelManager PC

LabelManager PC2

LabelManager PnP

LabelManager Wireless PnP

LabelPoint 100

LabelPoint 150

LabelPoint 200

LabelPoint 250

LabelPoint 300

LabelWriter Duo

Show more
Content

1 pc(s)

Replaces original item

D1 - 40918

Type

Compatible

Colour

Black

Yellow

Compatible with

DYMO

Replaces original item

D1 - 40918

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013925 Renkforce RF-LT-D40918 Compatible replaced DYMO D1 - 40918 9 mm Tape colour: Yellow Font colour: Black 7 m

Description

Laminated standard printing tape, which is particularly suitable for smooth and level surfaces. Thanks to its lamination the tape is smudge, weather and scratch resistant and can withstand even extreme conditions with regard to abrasion, temperatures, chemicals and UV light.

This text is machine translated.

Scope of delivery

  • 1 x DYMO D1 40918 Compatible labeling tape

What kind of Label Rolls are you looking for?

More interesting products

(*All information is plus legal VAT)