• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-SW-110 Digital stopwatch Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1158 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-SW-110 Stopwatch

  • Easy to read one-lline display
  • 1/100s high precision accuracy
  • 12/24-hour display
  • Stopwatch, clock and alarm, date
  • With lanyard for training or sports matches

Technical specifications

Product type

Digital stopwatch

Functions

Stop watch

Material (details)

Plastic

Factory colour

Black

Dim

(L x W x H) 82 x 63 x 22 mm

Weight

40 g

Width

63 mm

Height

22 mm

Length

82 mm

Power supply

LR44 button cell

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2306491 Renkforce RF-SW-110 Digital stopwatch Black

Description

Scope of delivery

  • Stopwatch with lanyard
  • User manual

What kind of Stopwatches are you looking for?

More interesting products

(*All information is plus legal VAT)