• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce WT-034 Digital stopwatch Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3824 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Stopwatch

  • Accuracy 1/100 s
  • Between the time display
  • Clock, calendar and alarm function

Technical specifications

Product type

Digital stopwatch

Functions

10h stop watch, alarm mode, 2 split times, lap memory, countdown

Material (details)

Plastic

Lap/split times

1

Factory colour

Black

Dim

(L x W x H) 78 x 57 x 13 mm

Weight

25 g

Width

57 mm

Height

13 mm

Length

78 mm

Power supply

LR44 button cell, included

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523344 Renkforce WT-034 Digital stopwatch Black

Description

Thanks to its oval shape this easy to use stopwatch is also easy to hold .

Features

  • Between the time display
  • Clock, calendar and alarm function.

Scope of delivery

  • Stopwatch (incl. battery)
  • User manual.

What kind of Stopwatches are you looking for?

More interesting products

(*All information is plus legal VAT)