• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF100 3D printer incl. filament

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Discover the endless possibilites of 3D Printing with the RenkforceC 3D Printer!

  • Preassembled, Plug&Play, ready to print in 5 Minutes
  • Over 100 print-ready 3D Models included on SD Card*
  • Black-metal housing
  • Autonomous printing from SD or via USB with a PC/MAC
  • 250g renkforce PLA (white) and 50g renkforce sample packs (Bronze, Wood, Elastic/Rubber) included.
  • Tools (Tweezers, Cutter, Spatula) included
  • Build Size 10x10x10 cm
  • White LED lighting
  • Easy Single-Knob-Operation and illuminated LC-Display
  • Easy to use Slicing-Software (PC+MAC) included (Cura)

Technical specifications

Product type

3D printer

Type

Pre-assembled printer

Supported printing supplies

PLA

PLA Compounds

Elastisch

Max. printing width (X)

100 mm

Max. printing height (Y)

100 mm

Printing depth (Z) max.

100 mm

Printing pad features

Exchangeable

Magnetic

Printing height (Z)

100 mm - 150 mm

Extruder type

Single

Suitable for filament Ø

1.75 mm

Range of uses (3D printers)

Hobby

Nozzle Ø

0.4 mm

Printed layer thickness (min.)

0.1 mm

Printed layer thickness (max.)

0.2 mm

Interfaces

SD

USB

Software

Cura (Open Source)

Factory colour

Black

Case material

Metal

Weight

9 kg

Operating voltage

230 V

Power consumption (max.)

120 W

Features

incl. filament

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1507428 Renkforce RF100 3D printer incl. filament

Information

Information 1507428 Renkforce RF100 3D printer incl. filament

Conformity certificate

Conformity certificate 1507428 Renkforce RF100 3D printer incl. filament

Download

Download 1507428 Renkforce RF100 3D printer incl. filament

Download 1507428 Renkforce RF100 3D printer incl. filament

Download 1507428 Renkforce RF100 3D printer incl. filament

Download 1507428 Renkforce RF100 3D printer incl. filament

Description

The Renkforce RF100 offers a complete package, perfect for the novice in the world of 3D Printing.

The all-around worry-free beginners package
The RF 100 is shipped as a completely assembled unit with everything you need to get started included in delivery. The RF100 offers the flexibility to be controlled with the included software by your PC or using the integrated LCD display. Printing can be done with a PC/Laptop connected to the unit or simply direct from the SD card without any cables needed.

Let your imagination run wild.
The included SD card gives you immediate access to over 100 print-ready models. Additionally, a virtually endless number of 3D models from decorative, to useful, to borderline genius can be downloaded over specialized platforms on the internet. You can create your own 3D models by using CAD-software like DesignCAD 3D Print or scanning existing objects with a 3D scanner. (Software and scanner are not included in delivery.)

Comfortable and simple operation
Through the use of the multi-functional button, operating the RF100 3D Printer is intuitive and allows for a comfortable navigation though the logically structured menu. The concise and user-friendly printing software CURA make preparations (slicing) and printing 3D models child's play. The software also offers advanced functions as needed for the monitoring and control of the printing process.

Reliable and Durable
The RF100 is constructed out of aluminium and steel to be especially rigid and robust. The use of plastic was avoided when possible allowing the RF100 to reach a level of durability and steadfastness unique to it within its class. The stable construction ensures for high quality printing and a long life.
.
Always be in control of your printing.
The building platform with enough room to create object up to 10 x 10 x 10 cm is well lit with its white LED lighting. This way the progress of the printing process can be monitored in detail. The building bed of glass is firmly affixed with magnetic connectors allowing for simple removal of the finished product. You can comfortably collect the finished model with your hand. A specialized, layered foil ensures an extraordinary layer-adhesion. Using the included tools, you models can be easily collected an separated from the printing plate.

A variety of filaments provide diversity.
The filament is the material the 3D printer uses to create your models. The RF100 can utilize a large range of filaments. Not only can the standard material, PLA, be used but also PLA compounds, meaning material that are made with PLA as a base component and an additional material and as a result alters the characteristics of the final product. The RF100 can use PLA-compounds with wood, copper, bronze and brass components. The wood filament, for example, smells like fresh cut wood as a result of the wood fibres. By changing the printing temperature, you can affect the colour intensity lighter or darker creating an effect like the rings of a tree. Also in the range of the PLA-compounds are glow-in-the-dark (florescent) as well as temperature-based colour-changing filaments. The RF100 can also use elastic filaments (a sample pack is included). The RF100 has an open filament-system meaning that 1.75mm filament from any manufacturer can be used and you are not restricted to a single brand. For the best results, the Renkforce filaments are recommended. A 250g roll of original Renkforce PLA and a sample pack of PLA-compound materials (wood, copper and elastic - 50g each) filaments are included so you can test them for yourself.

Get started now!
Allow the RF100 and its boundless possibilities inspire you! What are you waiting for?

Features

  • Includes over 100 print-ready 3d designs.
  • Original renkforce PLA filament (white) included
  • Trial Packs of wood, copper and rubber filament included
  • Wide range of accessories included

Scope of delivery

  • 3D Printer fully-assembled
  • 250 g Genuine renkforce filament (1,75 mm, white)
  • 8GB SD card with Cura software and 100+ printable 3D Model files
  • Power Cable
  • Quick-Start-Guide (in German, English)
  • Filament spool holder
  • USB cable
  • Scraper
  • Tweezers
  • Side cutter
  • Hex key with 2 screws
  • Glass Build Bed preinstalled with adhesive surface
  • 3 x Genuine renkforce filament samples (copper, wood and elastic material- 50g each)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.