• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RJ12 module 9 ports Unequipped

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

207 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce ground tank holder for 9 keystone jacks, Black RAL 9005

  • Can be used in floor boxes
  • Suitable for easy snap-in mounting of 9 keystone modules
  • Only suitable for keystone modules with a width of up to 17.4 mm

Technical specifications

Product type

RJ12 module

Unequipped

Port

9 ports

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266338 Renkforce RJ12 module 9 ports Unequipped

Description

This holder can be used in floor boxes. Due to the standardized dimensions, it is suitable for the simple snap-on mounting of 9 keystone modules.
Only keystone modules up to a maximum width of 17.4 mm can be used.

This text is machine translated.

Features

  • Material: SPCC, thickness 1.5 mm
  • Color: black RAL9005
  • 9 ports, 40° keystone jack

Scope of delivery

  • Holder
  • Screw (M4*8 mm)
  • Nut (M4*8 mm)
  • 2x Washer

More interesting products

(*All information is plus legal VAT)