• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RJ45 module 6 ports Unequipped

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

354 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Floor holder for 6 Keystone connections, black RAL 9005

  • Can be used for floor applications
  • Suitable for snap-in mounting of 6 keystone modules
  • Only suitable for Keystone module plugs with a width of up to 17.4 mm

Technical specifications

Product type

RJ45 module

Unequipped

Port

6 ports

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266339 Renkforce RJ45 module 6 ports Unequipped

Description

This holder can be used in floor boxes. Due to the standardized dimensions, it is suitable for the simple snap-in mounting of 6 keystone modules.
Only keystone modules up to a maximum width of 17.4 mm can be used.

This text is machine translated.

Features

  • Material: SPCC, thickness 1.5 mm
  • Color: black RAL9005
  • 6 ports, 40° keystone jack

Scope of delivery

  • Holder
  • Screw (M4*8 mm)
  • Groove (M4*8 mm)
  • 2x Washer

More interesting products

(*All information is plus legal VAT)