• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RJ45 LAN socket lock rf-LANBlocker-01 20-piece set Black incl. 1 key RF-4605009

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

renkforce LAN Port blocker + 20x security clips

  • Closes the network port with a LAN key
  • Prevents unauthorized access to sensitive data
  • Incl. 20 matching RJ45-safety clips

Technical specifications

Product type

RJ45 LAN socket lock

Features

incl. 1 key

Factory colour

Black

Dim

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1535003 Renkforce RJ45 LAN socket lock rf-LANBlocker-01 20-piece set Black incl. 1 key RF-4605009

Description

In public places, data is quickly stolen from third parties or corrupted software is installed. The LAN port blocker prevents unauthorized access to the network connections on your PC or notebook.
Plug the LAN blocker into a free network port, release the fuse and remove it again. The LAN securing clip now locks the slot. Removal of the attachment only works with the appropriate RJ45 key.

This text is machine translated.

Scope of delivery

  • LAN port blocker
  • 20x RJ45-locking clips.

What kind of PC & Laptop Security are you looking for?