• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RL100W WH Bookshelf speaker White 100 W 90 Hz - 20000 Hz 1 Pair

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.50 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RL100W WH shelf speaker

  • Robust high-performance bookshelf speaker
  • Max. output power: 100 W
  • 4 and 8Ω jack

Technical specifications

Content

1 Pair

Max. audio capacity

100 W

Power handling (sinus)

40 W

Min. frequency

90 Hz

Max. frequency

20000 Hz

Frequency range

90 Hz - 20000 Hz

Impedance

4/8 Ω

SPL

87 dB

Factory colour

White

Width

120 mm

Height

182 mm

Depth

115 mm

Weight

1.45 kg

Dim

(W x H x D) 120 x 182 x 115 mm

Audio power range (max.)

- 100 W

Product type

Bookshelf speaker

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1298267 Renkforce RL100W WH Bookshelf speaker White 100 W 90 Hz - 20000 Hz 1 Pair

Conformity certificate

Conformity certificate 1298267 Renkforce RL100W WH Bookshelf speaker White 100 W 90 Hz - 20000 Hz 1 Pair

Description

Compact and durable high-performance speaker with loss-less playback and lots of bass. Ideal for kitchen, dining or living room. Plastic enclosure with wire grille.

Scope of delivery

  • Adjustable brackets.

What kind of Hi-Fi Speakers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.