• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Tablet PC mount Compatible with (tablet PC brand): Universal 17,8 cm (7") - 26,4 cm (10,4")

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal headrest mount for 7 - 10.4 inch tablets

  • Headrest mount for all tablets of 177.8 - 264.16 mm (7" - 10.4") in size
  • Rotatable by 360° for horizontal and vertical viewing
  • Tilting up to 20° and swiveling up to 180°
  • Quick and easy installation

Technical specifications

  • Carrying capacity: max.1 kg
  • Weight: 0.37 kg
Product type

Tablet PC mount

Compatible with

Universal

Suitable for

17,8 cm (7")

20,3 cm (8")

22,9 cm (9")

25,4 cm (10")

25,7 cm (10,1")

26,4 cm (10,4")

Suitable for

17,8 cm (7") - 26,4 cm (10,4")

Factory colour

Black

Silver

Weight

0.37 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1344638 Renkforce Tablet PC mount Compatible with (tablet PC brand): Universal 17,8 cm (7") - 26,4 cm (10,4")

User & Safety Instructions 1344638 Renkforce Tablet PC mount Compatible with (tablet PC brand): Universal 17,8 cm (7") - 26,4 cm (10,4")

Description

Renkforce car head rest holder
Universal car headrest tablet holder for 17.78 cm (7") - 26.4 cm (10.4") Tablet.
Easy to hazardous tablet holder for kfz-kopfstutzen to watch movies from the back seat, games to play and much more. The bracket is at the rod the headrest with a safe, large knurled screw is fixed and is thus in a matter of seconds at the headrest of your car. The Holder fixed the tablet securely in place, even if liger driving. The Tablet is in the holder can be rotated 360 degrees and thus enables, films and apps in portrait or landscape format. Due to the practical ball bearings, it can be tilted horizontally and vertically and can through the adjustable arm in addition to a horizontal position.

This text is machine translated.

Features

  • Easy to insert and remove your tablets
  • Tablet can be inserted in portrait or landscape
  • Suitable for almost all vehicles.

Scope of delivery

  • Renkforce Universal headrest holder for 17.78 cm (7") - 26.4 cm (10.4") Tablets
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.