• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB 2.0 Adapter [1x USB 2.0 connector Micro B - 1x USB-C® socket]

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

618 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 2.0 Micro-B plug to Type C™ socket adapter

  • USB adapter
  • USB 2.0 Micro B-plug
  • USB 2.0 Type C™ socket
  • This text is machine translated.

Technical specifications

Product type

USB 2.0 Adapter

Connection type

USB

No. of A connectors

1 x

Type A

USB 2.0 connector Micro B

No. of B connections

1 x

Type B

USB-C® socket

Factory colour

Black

Connector version

straight

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2236419 Renkforce USB 2.0 Adapter [1x USB 2.0 connector Micro B - 1x USB-C® socket]

More interesting products

(*All information is plus legal VAT)