• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB 2.0 Adapter [1x USB-C® plug - 1x Headphones (3.5 mm jack)] RF-GSB-172

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

167 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce Game sound booster and Hi-Res 384K/32-bit DSD128 USB-C to 3.5mm Audio Adapter, Black

  • Built-in digital audio converter (DAC) with high-resolution chipset
  • Supports up to 384KHz/32bit and DSD128 to enhance the sound quality of your mobile phone to HiFi grade 115db SNR.
  • Hi-Res Design: Stable audio signal
  • DAC chip and PCM/DSD decoding technology for crystal-clear playback of high, intermediate, and low frequencies

Technical specifications

Product type

USB 2.0 Adapter

Connection type

USB-C®

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

Headphones (3.5 mm jack)

Factory colour

Black

Connector version

straight

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Laptop

Mobile phones

Max. power

2.5 W @ 5 V / 0.5 A

Video transmission possible

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3307945 Renkforce USB 2.0 Adapter [1x USB-C® plug - 1x Headphones (3.5 mm jack)] RF-GSB-172

Description


Upgrade your audio experience
No matter whether gaming, music or films – the Renkforce gaming/sound booster and hi-res audio adapter is the perfect companion. Improve the sound quality of your headphones or speakers and immerse yourself in a world full of sound.

This text is machine translated.

Features

  • Connectors: USB-C male,3.5mm 4-pole TRRS Stereo Output and Mono Mic Input
  • LED indicator: Sampling rates & modes
  • Compliant with USB Audio Device Class Specification 2.0
  • Chipset: KT02H20
  • Supports up to 32-bit 384KHz PCM or DSD128
  • Compact & portable design
  • Max. output power (per channel):
  • 125mW@32 Ohm
  • -90mW@100 Ohm
  • THD+N: 0.003%@1 mW
  • S/N Ratio: 115dB, 20–20kHz A-Weighting
  • Frequency response: 20–20kHz +/- 0.5dB
  • Headphone drive ability: 16-300 Ohm

Scope of delivery

  • unit
  • manual

More interesting products

(*All information is plus legal VAT)