• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB 2.0 Adapter cable [1x USB 2.0 connector Micro B - 1x Clip terminal] RF-6443956 30 cm PVC coating

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

175 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce MICRO USB Male Connector to 5 way terminals, plugable adapter, screw termination, length 300mm, terminator to terminator

  • No soldering required, easy to use

Technical specifications

  • Micro USB, Type B, Male connector to 5-way terminals
  • pluggable adapter, screw termination
Product type

USB 2.0 Adapter cable

Connection type

USB

No. of A connectors

1 x

Type A

USB 2.0 connector Micro B

No. of B connections

1 x

Type B

Clip terminal

Cable length

30 cm

Factory colour

Black

Connector version

straight

Cable features

PVC coating

26-20

Cable use

USB 2.0

Version

Adapter cable

Range of use

USB adapters

Cable design

Round

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3221978 Renkforce USB 2.0 Adapter cable [1x USB 2.0 connector Micro B - 1x Clip terminal] RF-6443956 30 cm PVC coating

User & Safety Instructions

User & Safety Instructions 3221978 Renkforce USB 2.0 Adapter cable [1x USB 2.0 connector Micro B - 1x Clip terminal] RF-6443956 30 cm PVC coating

Description

Renkforce micro USB plug to 5-pin plug connector, screw terminals, 300 mm length between connections.

This text is machine translated.

Features

  • Extends the length of USB cable
  • Compact design and reliable connection
  • No soldering required, requires only a screwdriver and a wire stripper to terminate USB cables
  • Saves time and hassle during installation

Scope of delivery

  • Cable

More interesting products

(*All information is plus legal VAT)