• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB 2.0 Adapter cable [1x USB 2.0 port B - 1x Clip terminal] RF-6443972 30 cm PVC coating

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

195 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 2.0 Type-B Female Connector to 5 way terminals, pluggable adapter, screw termination, length 300mm, terminator to terminator

  • No soldering required
  • Easy to use

Technical specifications

  • USB-B Female panel mount connector to 5-way terminals
  • pluggable adapter, screw termination
Product type

USB 2.0 Adapter cable

Connection type

USB

No. of A connectors

1 x

Type A

USB 2.0 port B

No. of B connections

1 x

Type B

Clip terminal

Cable length

30 cm

Factory colour

Black

Connector version

straight

Cable features

PVC coating

26-20

Cable use

USB 2.0

Version

Adapter cable

Range of use

USB adapters

Cable design

Round

Documents & Downloads

Datasheet

Datasheet 3221986 Renkforce USB 2.0 Adapter cable [1x USB 2.0 port B - 1x Clip terminal] RF-6443972 30 cm PVC coating

User & Safety Instructions

User & Safety Instructions 3221986 Renkforce USB 2.0 Adapter cable [1x USB 2.0 port B - 1x Clip terminal] RF-6443972 30 cm PVC coating

Description

Renkforce USB-B-coupling to 5-pin Plug connector, screw terminals, 300 mm length from connection to connection.

This text is machine translated.

Features

  • USB 2.0 Type-B to 5 pin screw terminal printer extension cable
  • USB 2.0 Type-B printer to terminal block connector cable for data transmission, charging, extension cable, and repair cable, supports high-speed USB 2.0 devices (480 Mbps)
  • USB-B to 5-pin terminal solderless adapter, easy to install, fixed with screws, no welding required.
  • Use twisted or solid wires and a small screwdriver (provided) to create custom wiring fixtures
  • USB 2.0 printer cable is made of high-quality oxygen-free copper core and PVC shell for optimal signal transmission.

Scope of delivery

  • Cable

More interesting products

(*All information is plus legal VAT)