• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB 2.0, USB-C® Converter [1x USB 2.0 connector B - 1x IDE plug 40-pin, IDE plug 44-pin, SATA plug 7+15-pin] 0

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RENKFOECE USB 2.0 & USB-C to IDE+ SATA Adaptor

  • Ideal for external connection of SATA or IDE devices to USB port
  • Provides USB 2.0 data transfer rates up to 480 Mbps
  • Support USB type C (USB C cable included)
  • For backing up data or testing hard disks and drives
  • Incl. power supply unit for external power supply
  • Also suitable for reading SATA SSDs 6.35 cm (2.5") and 8.89 cm (3.5")

Technical specifications

  • Dimensions (L x W x H): 98 x 66 x 21.5 mm
  • Hard drive capacity (max.) 3 TB
Product type

USB 2.0

Connection type

SATA

IDE

USB

USB-C®

No. of A connectors

1 x

Type A

USB 2.0 connector B

No. of B connections

1 x

Type B

IDE plug 40-pin

IDE plug 44-pin

SATA plug 7+15-pin

Cable length

0.80 m

Factory colour

Black

Shielding

Shielding film

Connector version

straight

Cable use

USB 2.0

USB-C®

Version

Converter

Range of use

USB adapters

Copper

Max. power

2.5 W @ 5 V / 0.5 A

Transfer rate (max.)

480 MBit/s

Video transmission possible

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2141314 Renkforce USB 2.0, USB-C® Converter [1x USB 2.0 connector B - 1x IDE plug 40-pin, IDE plug 44-pin, SATA plug 7+15-pin] 0

Description

USB converter for the operation of SATA or IDE drives - without installation
In order to be able to operate dismounted hard disks on a PC or notebook, the hard disks must be installed internally in the computer. This is very tedious and time-consuming. This hard disk converter allows the simple and uncomplicated connection of external drives to the USB 2.0 port of the PC or notebook - without having to install the drive in a case first!

No installation in the PC case necessary:
Annoying unscrewing of the PC case and the time-consuming installation is completely eliminated. Simply connect via USB - done.

Create backups via the USB port
The converter converts any IDE, SATA or SSD hard drive into an external USB drive. So it is very easy to recover pictures, music or documents from old hard disks and create backups. Basically this converter is also suitable for testing or operating all types of hard disks and recorders on a USB 2.0 port.

Simultaneous readout of IDE and SATA hard disks
It is also possible to operate a SATA drive and an IDE drive simultaneously on the PC - only one USB port is required for two hard disks. The tedious plugging and unplugging of the hard disks at the converter is therefore no longer necessary.

Only switch on hard disks when they are needed
The on/off switch on the power supply saves power and protects the hard disks when they are not in use.

Features

  • Plug & Play
  • Power supply unit with ON- and OFF-button
  • Compatible with SATA 2.6 specification
  • Supports: Ultra DMA Mode
  • PACKET command feature set
  • LBA 48 Bit address mode
  • Dual LUN with automatic Master/Slave recognition

Scope of delivery

  • Main unit
  • USB 3.0 cable - type A to type B
  • USB 3.0 cable - type C to type B
  • 3.5" power adapter cable, 80cm
  • User manual

System requirements

  • Windows® 2000 onward