• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB 3.2 1st Gen (USB 3.0) Converter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x IDE socket 40-pin, IDE socket 44-pin,

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conrad USB 3.0 IDE&SATA converter cable

  • Ideal for external connection of SATA or IDE devices to the USB port
  • Up to 5 GBit data transfer rate thanks to USB 3.0
  • Includes mains unit for external power supply
  • 'Logo with text: SERIAL ATA at the top, below a yellow ribbon shaped like an S and the blue word ATA, at the bottom in red with the text CERTIFIED.'

Technical specifications

Product type

USB 3.2 1st Gen (USB 3.0) Converter

Connection type

SATA

IDE

USB

No. of A connectors

1 x

Type A

USB 3.2 1st Gen connector A (USB 3.0)

No. of B connections

1 x

Type B

IDE socket 40-pin

IDE socket 44-pin

SATA plug 7+15-pin

Cable length

1.20 m

Factory colour

Black

Shielding

Braid shielding/shielding film

Connector version

straight

28/24

Cable use

USB 3.2 1st Gen (USB 3.0)

Version

Converter

Range of use

USB adapters

Copper

Cable design

Round

Max. power

4.5 W @ 5 V / 0.9 A

Transfer rate (max.)

5 GBit/s

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 976534 USB 3.2 1st Gen (USB 3.0) Converter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x IDE socket 40-pin, IDE socket 44-pin,

Conformity certificate

Conformity certificate 976534 USB 3.2 1st Gen (USB 3.0) Converter [1x USB 3.2 1st Gen connector A (USB 3.0) - 1x IDE socket 40-pin, IDE socket 44-pin,

Description

Thanks to USB 3.0, extended SATA/IDE hard drives or drives can be read up to 10x faster. USB 3.0 helps achieve transfer rates of up to 5 GBit/s. This makes copying large quantities of data enormously easier. The converter cable is also ideal for testing the drives. The converter cable also works with USB 2.0, but at a reduced speed.

Features

  • Power supply with on/off switch

Scope of delivery

  • Converter
  • Power supply
  • USB 3.0 1.2 m connection cable
  • Power cable 4-pin./IDE-current 7 cm
  • Instructions.

System requirements

  • Windows® 2000/XP (32/64-bit)
  • Windows Vista™ (32/64-bit)
  • Windows® 7 (32/64-bit)
  • Mac 9.2 or higher

Accessories

(*All information is plus legal VAT)