• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB 3.2 1st Gen (USB 3.0) Adapter [1x USB-C® plug - 1x USB 3.2 1st Gen port A (USB 3.0)] RF-USBA-MS-01 0.15 m

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

484 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 3.1 (1) connection cable A/USB-C™ black 0.15 m

  • Converts a USB-A plug to a USB-C™ plug
  • You can use your old peripherals to PC/laptop further
  • Enables connecting compatible UMTS sticks to your smartphone and tablet
  • OTG function - data transfer without a PC
  • Elegant and sturdy aluminium casing
  • Fabric sleeve
  • A symbol shows a cable with the inscription 'Simply shielded'.

Technical specifications

Product type

USB 3.2 1st Gen (USB 3.0) Adapter

Connection type

USB

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

USB 3.2 1st Gen port A (USB 3.0)

Cable length

0.15 m

Factory colour

Silver

Shielding

Braid shielding

Connector version

straight

Cable features

with sleeve

32

Cable use

USB 3.2 1st Gen (USB 3.0)

Version

Adapter

Range of use

USB adapters

Tin plated copper

Cable design

Round

Max. power

4.5 W @ 5 V / 0.9 A

Transfer rate (max.)

5 GBit/s

Video transmission possible

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1629428 Renkforce USB 3.2 1st Gen (USB 3.0) Adapter [1x USB-C® plug - 1x USB 3.2 1st Gen port A (USB 3.0)] RF-USBA-MS-01 0.15 m

Description


Use WAS you already have
Newer PCs and notebooks use the USB Type C™ port to transfer data. This adapter can connect further your peripheral devices such as USB hubs, hard disk docking stations or smartphones and USB flash drives with a USB type A plug. So you can equipped your devices for the future in no time at all.

Direct connection of external USB devices to smartphones/tablets
A lot of storage space is needed in order to have all pictures, music, videos and documents with you always and everywhere. Which is usually insufficient for mobile devices such as tablets and smartphones. With this USB Type-C™ OTG adapter, you can easily connect your hard drives or USB sticks to your smartphone or tablet via the USB Type-C™ charging port. This allows you, for example, to connect a USB stick to your video camera or tablet.

OTG Does the Trick
Any phone or tablet supporting Android 4.0 or Windows® OS now comes with USB OTG (On the Go). This enables a direct data transfer between two connected USB devices.

Also suitable for UMTS sticks
Simply use the USB-OTG adapter to connect a compatible UMTS stick to a tablet. Now you can enjoy all the benefits of an expensive UMTS tablet wherever you are.

Robust aluminum plug
The elegant aluminum plug provides for best shielding characteristics and guarantees a reliable signal transmission.

Fabric sleeve
The high-quality fabric coating protects effectively against dust, impact and other mechanical interference.

Dual-sided USB-C™ connector
Sounds somehow familiar? Fiddling around with USB plugs, turning them upside down and downside up until they eventually fit the receptacle. The USB-C™ connector can be used at both ends, so the cable cannot be inserted the wrong way round.

SuperSpeed USB 3.1 (1st Gen 1)
Boost your data transfer rates by connecting smartphones and tablets via USB 3.1 to your computer. Transfer large data volumes such as HD movies and photos at speeds of up to 5 GB/s within a few seconds This offers ten times the data transfer rate compared to USB 2.0.

Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

This text is machine translated.

Features

  • Enables data transfer rates up to 5 GBit/s
  • Up to 10x faster than USB 2.0

More interesting products

(*All information is plus legal VAT)