• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB-C cable USB 3.2 2x 2nd Gen USB-C® plug, USB-C® plug 1.00 m Black TPE coating RF-5501102

1/6
Product type
USB-C cable
Cable specs
USB 3.2 2x 2nd Gen
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
USB-C® plug
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RENKFORCE USB 3.2 Gen 2x2 SuperSpeed USB 20 Gbps 240W/5A USB-C® male to male connection cable, 1.00 m

  • "Supports Power delivery 3.1 with a charging power of up to 240W (48V/5A) and is backward compatible with Power delivery 3.0.
  • Along with charging function the 240 W USB-C® cable also supports data transfer with a speed of up to 10 Gbps.
  • The 240W USB-C® to USB-C® cable has a built-in E-marker chip, which allows the voltage and current to be automatically adjusted to the connected devices in order to prevent over-voltage and overcurrent.

Technical specifications

  • Max power 240W / 5A / 48V
Product type

USB-C cable

Cable specs

USB 3.2 2x 2nd Gen

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

USB-C® plug

Factory colour

Black

Cable length

1.00 m

Signal flow

Bidirectional (A↔B)

Shielding

Braid shielding/shielding film

Cable features

TPE coating

32+23

Cable design

Round

Connector version

straight

Tin plated copper

Transfer rate (max.)

20 GBit/s

Max. power

240 W @ 48V / 5A

Connection type

USB-C®

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2750551 Renkforce USB-C cable USB 3.2 2x 2nd Gen USB-C® plug, USB-C® plug 1.00 m Black TPE coating RF-5501102

Description

For data transfer and charging for laptop, mobile phone, tablet, hub, USB-C® devices

This text is machine translated.

Features

  • Supports Power Delivery 3.1 with charging power of up to 240W (48V/5A), backwards compatible with Power Delivery 3.0.
  • Also supports data transfer at speeds of up to 10 Gbps.
  • Built-in e-marker chip automatically adjusts the voltage and current to the connected devices to prevent overvoltage and overcurrent.

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)