• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB-C®, RJ45 Adapter [1x USB-C® USB 3.2 (1st Gen) - 1x RJ45 socket] RF-USBCA-200 15 cm PVC coating

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

472 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB-C® to 2.5G RJ45 Ethernet Adapter, black

  • High-speed 2.5Gbps Ethernet connectivity for smooth video conferencing and seamless streaming.
  • Driver-free installation
  • Multi-OS compatibility for multi-platform environments.
  • Full-size RJ45 connector with activity and link status LEDs.

Technical specifications

  • Power consumption: 2.5 W @ 5 V / 0.5 A
Product type

USB-C®

Connection type

USB-C®

No. of A connectors

1 x

Type A

USB-C® USB 3.2 (1st Gen)

No. of B connections

1 x

Type B

RJ45 socket

Cable length

15 cm

Factory colour

Black

Shielding

Braid shielding

Connector version

straight

Cable features

PVC coating

32AWG*6C+24AWG*2C

Cable use

USB-C®

RJ45

Version

Adapter

Range of use

USB adapters

Laptop

Tin plated copper

Cable design

Round

Transfer rate (max.)

2.5 GBit/s

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385922 Renkforce USB-C®, RJ45 Adapter [1x USB-C® USB 3.2 (1st Gen) - 1x RJ45 socket] RF-USBCA-200 15 cm PVC coating

Description

No matter, whether you are streaming high-resolution films, downloading large files or simply want a layered online gaming experience – this adapter is the solution. It uses the full power of your 2.5G network, WAS means you are up to 2.5 times faster than a traditional Gigabit Ethernet adapter. The result: Less buffering and fluid performance whenever you need it.

This text is machine translated.

Features

  • Connect to high-speed internet without installing drivers.
  • Works with multiple operating systems
  • High-speed 2.5Gbps Ethernet connectivity
  • Hot-swappable support
  • 1 in 1 out adapter, powered by USB-C® port.

Scope of delivery

  • Hub
  • Manual

More interesting products

(*All information is plus legal VAT)