• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable 3.00 m Blue gold plated connectors RF-4260507

1/2
Product type
USB cable
Cable length
3.00 m
Cable features
gold plated connectors
Connector version
straight
Factory colour
Blue
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 20 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 3.0 connection cable A/B 3 m

  • For the connection of USB hub, USB hard drive, USB hard disk docking station, etc. to the PC
  • Enable undisturbed signal flow through copper conductors and 2-way shielding
  • Enables data transfer rates up to 5 GBit/s
  • Up to 10x faster than USB 2.0
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • The image shows a double-shielded cable with the inscription 'Double shielded, Doppelt geschirmt'.
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.

Technical specifications

Product type

USB cable

Factory colour

Blue

Cable length

3.00 m

Shielding

Braid shielding/shielding film

Cable features

gold plated connectors

28/28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

5 GBit/s

Max. power

4.5 W @ 5 V / 0.9 A

Connection type

USB

Type A

USB 3.2 1st Gen connector A (USB 3.0)

Type B

USB 3.2 1st Gen connector B (USB 3.0)

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 3.2 1st Gen (USB 3.0)

Documents & Downloads

Datasheet

Datasheet 1420169 Renkforce USB cable 3.00 m Blue gold plated connectors RF-4260507

User & Safety Instructions

User & Safety Instructions 1420169 Renkforce USB cable 3.00 m Blue gold plated connectors RF-4260507

Description

With this USB connection cable, connect the USB hub, USB hard drive, USB hard disk docking station, etc., with USB 3.0-B port to your PC or notebook.

SuperSpeed USB / USB 3.0
Make your data and connect peripherals such as hard drives and burners via USB 3.0 with your computer. Large data volumes such as HD movies and photos you can transfer within a few seconds with speeds of up to 5 GB/s. In comparison to USB 2.0 offers this ten times the data transfer rate.

Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

Gold Is Key
The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

Safe Release
A gentle pull on the plug should be enough to disconnect cable and device. However, a molded strain relief on the plug allows release by pulling the cable.

RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.