
Number
Total (€ 5.49 / piece)
€ 7.99
-31 %
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
USB 3.0 cable A/B 2m blue
- Transfer speed of up to 5 GBit/s
- Ideal for copying large quantity of data
- Up to 10x faster than USB 2.0
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Connection type
USB-A to USB-B
- Connections
USB-A plug
USB-B plug
- Factory colour
Blue
- Cable length
1.80 m
- Shielding
Braid shielding/shielding film
- Cable features
gold plated connectors
28/28
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
5 GBit/s
- Max. power
4.5 W @ 5 V / 0.9 A
- Connection type
USB
- Type A
USB 3.2 1st Gen connector A (USB 3.0)
- Type B
USB 3.2 1st Gen connector B (USB 3.0)
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 3.2 1st Gen (USB 3.0)
Documents & Downloads
Datasheet
Datasheet 1420168 Renkforce USB cable USB 3.2 1st Gen USB-A plug, USB-B plug 1.80 m Blue gold plated connectors RF-4260504
User & Safety Instructions
User & Safety Instructions 1420168 Renkforce USB cable USB 3.2 1st Gen USB-A plug, USB-B plug 1.80 m Blue gold plated connectors RF-4260504
Description
The new USB 3.0 standard makes it possible. Copy large amounts of data at blistering speeds.
Hints
In order to be able to use the super-speed mode, a corresponding USB 3.0 controller card is needed and the suitable terminal (e.g. USB 3.0 hard disk)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 20.77€ 18.27*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















