• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 2.0 USB-A plug, USB-A socket 1.50 m Black Docking station RF-5720418

1/3
Product type
USB cable
Cable specs
USB 2.0
Version
Cable extension
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A socket
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

296 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 2.0 Type A Male to Type A Female, Dom, 1.5 m Black

  • Enable you to quickly conect via USB.

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable extension

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A socket

Factory colour

Black

Cable length

1.50 m

Signal flow

Bidirectional (A↔B)

Shielding

Braid shielding

Cable features

Docking station

28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB 2.0

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2860209 Renkforce USB cable USB 2.0 USB-A plug, USB-A socket 1.50 m Black Docking station RF-5720418

Description

This cable is used to extend a USB 2.0 connection and can be used to connect different devices. The docking station with integrated USB socket is perfect for quick connection to your devices (e.g. USB stick). Thanks to 1.5 m long cable it can be easily placed at a suitable place (e.g. on the table).

This text is machine translated.

Features

  • USB 2.0 Docking Station
  • Connector 1: USB (Type A) connector
  • Connector 2: USB (Type A) socket
  • Max. transfer rate: 480 Mbit/s

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)