• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 2.0 USB-A plug, USB-B plug 0.50 m Black RF-6830424

1/3
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB-B
Connections
USB-A plug
USB-B plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1062 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 2.0 A to USB B Printer cable, length 0.5 m, Black

  • High-quality USB cable for connecting devices (e.g. printer)
  • USB 2.0 high-speed transfer up to 480 Mbit/s

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB-B

Connections

USB-A plug

USB-B plug

Factory colour

Black

Cable length

0.50 m

Signal flow

Bidirectional (A↔B)

Shielding

none

28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

4.5 W @ 5 V / 0.9 A

Connection type

USB 2.0

Cable type

Data cable

Charger lead

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415212 Renkforce USB cable USB 2.0 USB-A plug, USB-B plug 0.50 m Black RF-6830424

Description

Features

  • Connector: 4-pin USB Type A - male
  • Connector (second end): 4-pin USB Type B - male

Scope of delivery

  • cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)