
Renkforce USB cable USB 2.0 USB-A plug, USB Micro-B plug, Apple Lightning plug 0.20 m Camouflage Flat , highly flexible
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB Micro-B + Apple Lightning
Connections
USB-A plug
USB Micro-B plug
Apple Lightning plug
EAN:
Part number:
Item no:
Number
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Highlights & Details
Renkforce Micro-USB/Lightning 2-in-1 Charge & Sync cable 0.2 m
- Flat design prevents tangles
- For charging and syncing of devices with micro-USB connection and lighting
- Oxygen-free copper (OFC) core
- Gold-plated contacts for loss-free signal transmission
- Only 1.4 mm cable thickness
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-A to USB Micro-B + Apple Lightning
- Connections
USB-A plug
USB Micro-B plug
Apple Lightning plug
- Factory colour
Camouflage
- Cable length
0.20 m
- Shielding
Shielding film
- Cable features
Flat
highly flexible
23/30
- Cable design
Flat
- Connector version
straight
Copper
- Max. power
2.5 W @ 5 V / 0.5 A
- Connection type
USB
Apple Lightning
- Cable type
Charger lead
Data cable
- Compatible with
iPhone 5
iPhone 5C
iPhone 5S
iPhone 6
iPhone 6 Plus
iPhone 6S
iPhone 6S Plus
iPhone SE (1st Gen)
iPhone 7
iPhone 7 Plus
Show more
- Compatible with Apple devices
iPhone
iPod
iPad
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1381788 Renkforce USB cable USB 2.0 USB-A plug, USB Micro-B plug, Apple Lightning plug 0.20 m Camouflage Flat , highly flexible
Description
Renkforce Micro-USB/Lightning 2-in-1 cable lets you connect smartphones/tablets with micro USB ports, iPad, iPod and iPhone with Lighting ports to your PC/MAC or USB power outlet. So you always have the right charging cable for your mobile devices ready. Synchronize data in seconds and load the end device at the same time. Extra flat design prevents unwanted windingsWith a length of 20 cm, the charging & sync cable is perfect for every trouser pocket and prevents unwanted windings and cable breaks for long-term use thanks to the flexible flat cable.Lightning plug suitable for both sidesSounds somehow familiar? Fiddling around with USB plugs, turning them upside down and downside up until they eventually fit the receptacle. The Lightning plug can be used on both sides, so the cable cannot be inserted the wrong way round.You can never have enough charging cableOn the sofa, in the study or while traveling. A second, or replacement cable is rarely to hand. Imagine. The Renkforce 2-in-1 cable fits in any pocket or trouser.Robust PVC JacketThe Renkforce SuperSoft USB cable is effectively protected against dust, shock and other mechanical interference by a robust and durable PVC outer sheath.Gold Is KeyThe gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Noise Supression ShieldingRenkforce 2-in-1 charging & sync cable is simply shielded. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.Copper CoreThe core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.MFI-certifiedMFI products are licensed by Apple and hae been especially designed for use with iPhones, iPads and iPods. Apple demands and enforces high quality standards before any of the products go on sale.
This text is machine translated.
This text is machine translated.
Features
- Lightning connectors are symmetrical. Means the cable can't be connected the wrong way.
Hints
MFI products are licensed by Apple and hae been especially designed for use with iPhones, iPads and iPods. Apple demands and enforces high quality standards before any of the products go on sale.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 19.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)













