• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB cable USB 2.0 USB-A socket, USB-A plug 0.50 m Black PVC coating RF-5771510

1/4
Product type
USB cable
Cable specs
USB 2.0
Version
Cable extension
Connection type
USB-A to USB-A
Connections
USB-A socket
USB-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

530 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB 2.0 Cable extension USB-A socket, USB-A plug 0.50 m Black

  • This USB 2.0 extension cable supports fast data transfer rates of up to 480Mbps.

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable extension

Connection type

USB-A to USB-A

Connections

USB-A socket

USB-A plug

Factory colour

Black

Cable length

0.50 m

Signal flow

Bidirectional (A↔B)

Shielding

Braid shielding

Cable features

PVC coating

28+24

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB 2.0

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2885755 Renkforce USB cable USB 2.0 USB-A socket, USB-A plug 0.50 m Black PVC coating RF-5771510

Description

This USB 2.0 extension cable supports transmission speeds up to 480 Mbps.

This text is machine translated.

Features

  • Data transfer: Up to 480Mbps ▪Output voltage: 5V DC. Output current: 500mA. ▪Backwards compatible with USB1.1/1.0

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)