• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB charging cable USB 2.0 USB-C® plug, USB-C® plug 2.00 m Black TPE coating RF-5251922

1/4
Product type
USB charging cable
Cable specs
USB 2.0
Version
Charging cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
USB-C® plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

475 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB-C® data and charging cable (USB 2.0)

  • Professional USB 2.0 USB-C® data and charging cable
  • Supports Power delivery 3.1 with a charging power of up to 240 W (48 V/5 A)
  • Backward compatible with Power delivery 3.0
  • Supports data transfer speeds up to 480 Mbit/s.
  • Gold-plated contacts and nickel-plated housing
  • Double shielding:

Technical specifications

  • Max. power 240W@48V/5A max
Product type

USB charging cable

Cable specs

USB 2.0

Version

Charging cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

USB-C® plug

Factory colour

Black

Cable length

2.00 m

Signal flow

Bidirectional (A↔B)

Shielding

Braid shielding/shielding film

Cable features

TPE coating

30+20

Cable design

Round

Connector version

straight

Tin plated copper

Transfer rate (max.)

480 MBit/s

Max. power

240 W @ 48V / 5A

Connection type

USB-C®

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625961 Renkforce USB charging cable USB 2.0 USB-C® plug, USB-C® plug 2.00 m Black TPE coating RF-5251922

Description

For data transfer and charging for laptop, mobile phone, tablet, hub, USB-C® devices.
Supports Power delivery 3.1 with a charging power of up to 240 W (48V/5A) and is backward compatible with Power delivery 3.0. The cable not only supports charging but also data transfer at a speed of up to 480 Mbit/s and has a built-in E-marker chip. This enables the automatic adjustment of voltage and current to the connected devices and thus avoids over-voltage and overcurrent.

This text is machine translated.

Features

  • 240 W EPR (extended power range)
  • charging via a single cable
  • USB 2.0 data speeds of up to 480 Mbps
  • AWG 30 + 20

Scope of delivery

  • USB 2.0 Hi-Speed charging cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)