• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB charging cable USB-C®, Magsafe 3 2.00 m White magnetic electrical connector RF-6437916

1/4
Product type
USB charging cable
Version
Charging cable
Connection type
USB-C® to Magsafe 3
Connections
USB-C®
Magsafe 3
Cable length
2.00 m
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

207 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB-C® to magnetic (MagSafe-compatible) cable 2m white

  • Compatible with Macbooks,
  • Compatible with PD chargers, maximum power 140 W
  • LED battery level indicator
  • This text is machine translated.

Technical specifications

  • support 140w fast charging (28V 5A)
Product type

USB charging cable

Version

Charging cable

Connection type

USB-C® to Magsafe 3

Connections

USB-C®

Magsafe 3

Factory colour

White

Cable length

2.00 m

Signal flow

Unidirectional (A→B)

Shielding

Braid shielding

Cable features

magnetic electrical connector

30

Cable design

Round

Connector version

straight

Copper

Connection type

MagSafe 3

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3218958 Renkforce USB charging cable USB-C®, Magsafe 3 2.00 m White magnetic electrical connector RF-6437916

Description

Features

  • Protected against over current and short-circuit, for charging the devices, which are removed from the plug socket
  • Easy to connect and disconnect with magnetic fixing
  • Robust, decent and abrasion-resistant

Scope of delivery

  • cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)