• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB Keypad and mouse set Splashproof, Dustproof, Trackball White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Renkforce IP68 USB numeric keypad with trackball and IP68 Industrial mouse

  • Specifically designed for industrial use
  • IP68-certified (dust and water-proof)
  • Waterproof and washable silicone elements
  • With blue backlight
  • Built-in push sensor mouse
  • Languages: all with Windows ® compatible languages
  • Robust and waterproof IP68 with Touch Scroll

Technical specifications

Product type

Keypad and mouse set

Interfaces

USB

Transfer type

USB

Data input device features

Splashproof

Dustproof

Trackball

No. of keys (details)

35 pc(s)

Cable length

1.82 m

Factory colour

White

Width

136 mm

Height

112 mm

Depth

12 mm

Weight

205 g

Power supply

USB (built-in)

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1687829 Renkforce USB Keypad and mouse set Splashproof, Dustproof, Trackball White

Conformity certificate

Conformity certificate 1687829 Renkforce USB Keypad and mouse set Splashproof, Dustproof, Trackball White

Description

The robust and rigid material of the USB numeric keypad provides for every work environment for reliable operation. Thanks to the water-proof and washable silicone elements can be of the nummbernblock optimally clean.

Incl. built-in trackball on the numeric keypad
Using the trackball with clickable buttons you can control your cursor over the screen, similar as with a mouse.

Comfortable Industrial mouse
With its comfortable form, the IP68 industrial mouse ensures comfortable handling. The stylish silicone design is very robust and also waterproof. The mouse offers high-precision cursor movements and promises superior performance.

Ready to use immediately - Plug and Play
A special software is not required. Connect the two I/O devices easily to a USB interface on - you can start.

This text is machine translated.

Features

  • Easy cleaning of the cover
  • Rubberised surface for comfortable typing
  • Supports all with Windows-compatible languages

Scope of delivery

  • IP68 Numeric Keypad
  • IP68 Mouse
  • Water-proof cap
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.