• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce USB Numeric keypad Splashproof, Dustproof, Touch buttons Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

263 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce IP68 USB numeric keypad with touch button

  • Suitable for industry, medicine, laboratory, military and warehouse use
  • IP 68 standard (dust and waterproof)
  • vibration resistant
  • Integrated unique sensor mouse function
  • No gaps, easy to clean
  • Cleaning mode with on / off switch allows cleaning without having to shut down the PC
  • backlight

Technical specifications

  • - w/ blue backlight
  • - IP68 waterproof number keypad, Build in Push sensor mouse
  • - Language: All the languages compatible with Windows®
Product type

Numeric keypad

Interfaces

USB

Transfer type

USB

Data input device features

Splashproof

Dustproof

Touch buttons

No. of keys (details)

35 pc(s)

Cable length

1.82 m

Factory colour

Black

Width

13.6 cm

Height

11.2 cm

Depth

1.2 cm

Weight

205 g

Power supply

USB (built-in)

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1597229 Renkforce USB Numeric keypad Splashproof, Dustproof, Touch buttons Black

Conformity certificate

Conformity certificate 1597229 Renkforce USB Numeric keypad Splashproof, Dustproof, Touch buttons Black

Description

This Keypad is covered with a silicone surface and guarantees reliable operation in any work environment. It is vibration-proof and IP68-certified, has a waterproof and washable silicone cover to easily clean the Keypad. With the built-in sensor mouse, you can control the cursor the same way as with a usual mouse. The numeric keypad also has blue backlighting, which makes it ideal for use in dimly lit workplaces. It is compatible with all Windows systems and languages.

Features

  • Easy cleaning of the cover
  • Rubberised surface for comfortable typing
  • Supports all with Windows-compatible languages

Scope of delivery

  • USB numeric keypad
  • User manual.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.